F1.5X2WH6
Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, white.
Enhance cable organization with our Panduct® Type F narrow slot wiring duct. This 1.5-inch wide by 2-inch high duct, constructed from lead-free PVC in a sleek white finish, offers a reliable solution for managing wires. With a length of 6 feet, it provides ample space for routing cables efficiently. Featuring mounting holes for easy installation, this duct ensures a secure fit. RoHS compliant, it meets environmental standards. Perfect for wire and cable management, this product is a must-have for any workspace.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F1.5X2WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 1.75 in, 44.4 mm |
Overall Height: | 2.12 in, 53.8 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .2 in, 5.1 mm |
Height: | 53.8 mm, 2.12 in |
Width: | 44.4 mm, 1.75 in |
Product Type: | Narrow Slot Wiring Duct |
SKU: | PANF1.5X2WH6 |
Supplier Product: | Wiring Duct |
Wiring Duct Type: | F |
Flammability Rating: | UL94 V-0 |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Cover Part Number: | C1.5WH6 |
Sub Brand: | Panduct® |
Measurement System: | Metric |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |