| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X4BL6 |
F1X4BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct in sleek black PVC. Measuring 1 inch in width by 4 inches in height, and offering a generous 6-foot length, this duct is perfect for managing wires in various settings. With convenient mounting holes for easy installation, it ensures a secure fit. The lead-free PVC construction guarantees durability, while the narrow .2-inch slot width accommodates cables efficiently. RoHS compliant and designed for optimal wire and cable management, this product is a reliable solution for tidying up any workspace.

