F1X4LG6

The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 4H (25.4mm x 101.6mm) and is 6' long. It is light gray and made of PVC.

Enhance cable organization with our Panduct® type F narrow slot wiring duct. Measuring 1W x 4H (25.4mm x 101.6mm) and extending 6 feet in length, this PVC duct in light gray offers durability and efficiency. With mounting holes for easy installation, it ensures a secure fit while accommodating cables. RoHS compliant and crafted from lead-free PVC, it prioritizes safety and environmental responsibility. The .2-inch (5.1mm) slot width allows for seamless cable management, while the overall dimensions of 1.25 inches (31.8mm) in width and 4.1 inches (104.1mm) in height make it versatile for various applications. Ideal for wire and cable management, this narrow slot wiring duct streamlines organization in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F1X4LG6
Color:LIGHT GRAY
Mount Type:Mounting Holes
Overall Width:1.25 in, 31.8 mm
Overall Height:104.1 mm, 4.1 in
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:104.1 mm, 4.1 in
Width:1.25 in, 31.8 mm
Product Type:Narrow Slot Wiring Duct
SKU:PANF1X4LG6
Supplier Product:Wiring Duct
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type:F
Cover Part Number:C1LG6
Measurement System:Metric
Sub Brand:Panduct®
Flammability Rating:UL94 V-0
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: