SD4H6

Panduct® slotted divider wall, 4.00" nominal duct height, 6' length, PVC, light gray.

Enhance cable organization with the Panduct® slotted divider wall. Designed for optimal efficiency, this PVC divider boasts a 4.00" nominal duct height and a 6-foot length, ensuring ample space for seamless cable management. Its light gray hue adds a sleek touch to any setup, while the UL94 V-0 flammability rating guarantees safety. Constructed from lead-free PVC, it's not only durable but also environmentally friendly. Compatible with 101.6mm duct height, this divider wall is a must-have for maintaining tidy and secure wire arrangements. RoHS compliant for added peace of mind. Elevate your wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SD4H6
Color:Light Gray1
Overall Width:.75 in, 19 mm
Overall Height:3.53 in, 89.6 mm
Overall Length:6 ft, 1.8 m
Material:Lead-Free PVC
Height:3.53 in, 89.6 mm
Width:19 mm, 0.75 in
Flammability Rating:UL94 V-0
Compatible Duct Height:4 in, 101.6 mm
SKU:PANSD4H6
Supplier Product:Wiring Duct Divider Walls
For Use With:Wiring Duct
Application:Wiring Duct Accessory - Slotted Divider Wall
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: