F2X1WH6

Panduct® type F narrow slot wiring duct, 2 W x 1 H, 6' length, PVC, white.

Easily manage and organize your cables with our Panduct® type F narrow slot wiring duct. Made from durable, lead-free PVC in a sleek white finish, this 2" wide by 1" high duct is perfect for keeping wires in place. With a convenient 6-foot length and mounting holes for easy installation, it's ideal for a variety of applications. The narrow slot design ensures a secure fit for your cables, while the RoHS compliance guarantees environmentally friendly construction. Upgrade your wire and cable management system with this high-quality duct.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F2X1WH6
Color:White
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:1.12 in, 28.4 mm
Overall Length:6 ft, 1.8 m
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:1.12 in, 28.4 mm
Width:57.2 mm, 2.25 in
Product Type:Narrow Slot Wiring Duct
SKU:PANF2X1WH6
Supplier Product:Wiring Duct
Flammability Rating:UL94 V-0
Sub Brand:Panduct®
Wiring Duct Type:F
Cover Part Number:C2WH6
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Measurement System:Metric
Standards Met:RoHS Compliant, UL Recognized, CE Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: