F2X2WH6

Panduct® type F narrow slot wiring duct, 2 W x 2 H, 6' length, PVC, white.

Enhance cable organization with our Panduct® type F narrow slot wiring duct, designed for efficient wire management. Crafted from durable white PVC, this 2 W x 2 H duct spans 6 feet in length, providing ample space for routing cables. Featuring convenient mounting holes, installation is a breeze. With a slim profile of 2.25 inches in width and 2.12 inches in height, it's perfect for compact spaces. The lead-free PVC construction ensures compliance with RoHS standards, making it an environmentally friendly choice. Say goodbye to tangled wires and hello to streamlined cable management with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F2X2WH6
Color:White
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:2.12 in, 53.5 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:2.12 in, 53.5 mm
Width:2.25 in, 57.2 mm
Product Type:Narrow Slot Wiring Duct
SKU:PANF2X2WH6
Supplier Product:Wiring Duct
Wiring Duct Type:F
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Cover Part Number:C2WH6
Measurement System:Metric
Sub Brand:Panduct®
Flammability Rating:UL94 V-0
Standards Met:RoHS Compliant, UL Recognized, CE Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: