F2X5LG6

Panduct® type F narrow slot wiring duct, 2 W x 5 H, 6' length, PVC, light gray.

Enhance your cable management system with our Panduct® type F narrow slot wiring duct. Measuring 2 inches in width and 5 inches in height, this durable PVC duct spans 6 feet in length, making it ideal for organizing and protecting wires in various settings. The light gray hue adds a sleek touch while the lead-free PVC construction ensures safety and compliance. Featuring mounting holes for easy installation, this wiring duct is a must-have for efficient wire organization. With a slim slot width of .2 inches, it accommodates cables of varying sizes, while its overall dimensions of 2.25 inches in width and 5.1 inches in height provide ample space for routing wires. RoHS compliant, this product meets international standards for environmental responsibility, making it a sustainable choice for your wire and cable management needs. Explore our range of Wiring Duct & Accessories for comprehensive solutions in organizing and protecting your cables.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F2X5LG6
Color:Light Gray1
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:5.1 in, 129.5 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:129.5 mm, 5.1 in
Width:2.25 in, 57.2 mm
Product Type:Narrow Slot Wiring Duct
SKU:PANF2X5LG6
Supplier Product:Wiring Duct
Measurement System:Metric
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Cover Part Number:C2LG6
Flammability Rating:UL94 V-0
Wiring Duct Type:F
Sub Brand:Panduct®

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: