F3X2WH6
Panduct® type F narrow slot wiring duct, 3 W x 2 H, 6' length, PVC, white.
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Crafted from lead-free PVC in a sleek white finish, this 3 W x 2 H duct spans a generous 6 feet in length. Designed for efficiency, it features mounting holes for easy installation and boasts a slim profile with a slot width of .2 inches, making it ideal for compact spaces. RoHS compliant and meticulously engineered, this product is a must-have for any wire and cable management setup. Explore our range of accessories to complete your installation with precision.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit F3X2WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 3.25 in, 82.6 mm |
Overall Height: | 2.12 in, 53.8 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .2 in, 5.1 mm |
Height: | 2.12 in, 53.8 mm |
Width: | 3.25 in, 82.6 mm |
Product Type: | Narrow Slot Wiring Duct |
SKU: | PANF3X2WH6 |
Supplier Product: | Wiring Duct |
Sub Brand: | Panduct® |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Wiring Duct Type: | F |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Flammability Rating: | UL94 V-0 |
Cover Part Number: | C3WH6 |
Measurement System: | Metric |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |