F3X4WH6

The Panduct® type F narrow slot wiring duct has a nominal duct size of 3W x 4H (76.2mm x 101.6mm) and is 6' long. It is white and made of PVC.

Enhance cable management efficiency with our Panduct® type F narrow slot wiring duct. Designed for optimal organization, this duct features a 3W x 4H (76.2mm x 101.6mm) size and spans 6 feet in length. Crafted from durable white PVC, it offers a sleek and professional appearance. With convenient mounting holes, installation is a breeze. RoHS compliant and lead-free, it guarantees safety and environmental responsibility. Perfect for a variety of applications, this narrow slot wiring duct is a must-have for any wire and cable management setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F3X4WH6
Color:White
Mount Type:Mounting Holes
Overall Width:3.25 in, 82.6 mm
Overall Height:104.1 mm, 4.1 in
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:104.1 mm, 4.1 in
Width:3.25 in, 82.6 mm
Product Type:Narrow Slot Wiring Duct
SKU:PANF3X4WH6
Supplier Product:Wiring Duct
Flammability Rating:UL94 V-0
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Cover Part Number:C3WH6
Measurement System:Metric
Wiring Duct Type:F
Sub Brand:Panduct®
Standards Met:RoHS Compliant, UL Recognized, CE Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: