C3WH6
Duct cover, 3 W x 6' length, PVC, white.
Easily conceal and protect wiring with this durable PVC Duct Cover in classic white. Measuring 3 inches in width and 6 feet in length, it's perfect for organizing and tidying cables in any setting. RoHS compliant for environmental responsibility, this cover is essential for maintaining a clean and efficient wiring setup. Compatible with 3-inch wiring ducts, it offers a seamless fit for professional cable management. Upgrade your space with this essential accessory for Wire & Cable Management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | C3WH6 |
Color: | White |
Overall Width: | 3.25 in, 82.6 mm |
Overall Height: | .37 in, 9.4 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | PVC |
Height: | .37 in, 9.4 mm |
Width: | 3.25 in, 82.6 mm |
Product: | Wiring Duct Covers |
Compatible Duct Width: | 3 in, 76.2 mm |
SKU: | PANC3WH6 |
Application: | Cover for Wiring Duct |
Standards Met: | UL Recognised; Flammability Ratings: UL94 V-0; CSA Certified; CE Compliant; RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |