F4X3LG6

Panduct® type F narrow slot wiring duct, 4 W x 3 H, 6' length, PVC, light gray.

Enhance your cable management system with our Panduct® type F narrow slot wiring duct. This durable PVC duct features a sleek design with a 4-inch width and 3-inch height, perfect for organizing cables in tight spaces. With a convenient 6-foot length and mounting holes for easy installation, it's ideal for various applications. The light gray color adds a professional touch, while the lead-free PVC material ensures compliance with environmental regulations. Trust in this high-quality wiring duct to streamline your organization and maintain a tidy workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F4X3LG6
Color:LIGHT GRAY
Mount Type:Mounting Holes
Overall Width:108 mm, 4.25 in
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:3.12 in, 79.2 mm
Width:108 mm, 4.25 in
Product Type:Narrow Slot Wiring Duct
SKU:PANF4X3LG6
Supplier Product:Wiring Duct
Flammability Rating:UL94 V-0
Measurement System:Metric
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type:F
Sub Brand:Panduct®
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Cover Part Number:C4LG6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: