F77-6-M
Ferrule, non-insulated, 1mm2 wire range, 0.24(6.0mm) length.
Enhance your wire connections with our non-insulated ferrule, designed for optimal performance. With a wire range of 1mm2, it provides secure and durable crimping for various applications. Made of high-quality copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. The 0.24-inch length allows for easy installation in tight spaces, while the 1.5mm inside diameter accommodates standard wire sizes. Operating at a maximum temperature of 150°C (302°F), it is suitable for demanding environments. Compliant with RoHS regulations, it meets strict environmental standards. Upgrade your crimping setup with this essential ferrule for efficient and effective wire terminations.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F77-6-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | .24 in, 6 mm |
Material: | Copper |
Inside Diameter: | .06 in, 1.5 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF77-6-M |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Insulation Material: | Non-Insulated |
Color Code: | Metallic |
Wire Strip Length mm: | 6 (mm) |
Wire Strip Length In: | 0.24 (In.) |
Outer Diameter mm: | 1.7 (mm) |
Outer Diameter In: | 0.07 (In.) |
Finish Coating: | Tin-Plated |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |