F78-10-M
Ferrule, non-insulated, 16 AWG wire range, 0.39(10.0mm) length.
Enhance your wire connections with our high-quality Ferrule, designed for optimal performance. This non-insulated ferrule accommodates 16 AWG wires, ensuring a secure and efficient fit. Crafted from durable copper with a tin-plated finish, it guarantees reliable conductivity and corrosion resistance. With a maximum operating temperature of 150°C (302°F) and an overall length of 10mm (0.39 inches), it meets stringent industrial standards. RoHS compliant and meticulously tested, this ferrule is the perfect choice for professionals seeking durability and precision in their wiring projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F78-10-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 10 mm, .39 in |
Material: | Copper |
Inside Diameter: | .07 in, 1.8 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF78-10-M |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Outer Diameter In: | 0.08 (In.) |
Wire Strip Length In: | 0.39 (In.) |
Outer Diameter mm: | 2 (mm) |
Insulation Material: | Non-Insulated |
Finish Coating: | Tin-Plated |
Color Code: | Metallic |
Wire Strip Length mm: | 10 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |