PLT1M-M0

Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Pan-Ty® locking tie, designed for efficient organization. This miniature cross-section tie boasts a weather-resistant nylon 6.6 construction in sleek black, perfect for various applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees durability in diverse environments. The 3.9-inch length and 4.6mm width accommodate different cable sizes, with a maximum bundle diameter of 22.1mm. Achieving a tensile strength of 18 lb, it ensures reliable fastening. RoHS compliant and suitable for plenum use, this cable tie is essential for your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1M-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:3.9 in, 99.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1M-M0
Supplier Product:Standard Cable & Wire Ties
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Overall Thickness In :0.05 (In.)
Overall Thickness mm :1.3 (mm)
For Use With:GTS-E, GS2B-E, PTS
Resistance Properties:UV-Resistant
Minimum Installation Temperature C :-20 (°C)
Minimum Installation Temperature F :-4 (°F)
Maximum Installation Temperature F :32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download