F81-18-M
Ferrule, non-insulated, 12 AWG wire range, 0.71(18.0mm) length.
Enhance your wire connections with our non-insulated ferrule, perfect for securing 12 AWG wires with precision. Crafted from high-quality copper and finished with tin plating, this durable ferrule ensures reliable conductivity. With an overall length of 18mm, it provides a secure fit for various applications. Operating at temperatures up to 150°C (302°F), it guarantees optimal performance even in demanding environments. RoHS compliant and meticulously designed, it's a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F81-18-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 18 mm, .71 in |
Material: | Copper |
Inside Diameter: | .11 in, 2.9 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF81-18-M |
Outer Diameter In: | 0.13 (In.) |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Wire Strip Length mm: | 18 (mm) |
Finish Coating: | Tin-Plated |
Color Code: | Metallic |
Insulation Material: | Non-Insulated |
Outer Diameter mm: | 3.2 (mm) |
Wire Strip Length In: | 0.71 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |