F85-18-C

Ferrule, non-insulated, 4 AWG wire range, 0.71(18.0mm) length.

Enhance your wire termination projects with this non-insulated ferrule, designed for a secure connection with 4 AWG wires. Crafted from durable copper and finished with tin plating, it ensures reliable performance even in high-temperature environments, with a maximum operating threshold of 150°C (302°F). The 0.71-inch length and 0.29-inch inside diameter make it suitable for various applications, providing a professional and efficient solution for your crimping needs. RoHS compliant, this ferrule aligns with international standards for environmental responsibility, adding to its appeal for conscientious users. Upgrade your toolkit with this essential component, ideal for use in a range of industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F85-18-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:18 mm, .71 in
Material:Copper
Inside Diameter:.29 in, 7.3 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF85-18-C
Wire Strip Length mm:18 (mm)
Wire Strip Length In:0.71 (In.)
Finish Coating:Tin-Plated
Insulation Material:Non-Insulated
Outer Diameter mm:7.7 (mm)
Color Code:Metallic
Outer Diameter In:0.3 (In.)
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: