F84-18-TL
Ferrule, non-insulated, 6 AWG wire range, 0.71(18.0mm) length.
Enhance your wire termination process with our non-insulated ferrule, designed for 6 AWG wire applications. With a maximum operating temperature of 150 °C (302 °F), it ensures reliable performance in high-heat environments. The copper construction, finished with tin plating, guarantees optimal conductivity and corrosion resistance. Measuring 0.71 inches (18.0mm) in length and 0.23 inches (5.8mm) in inside diameter, this ferrule offers a precise fit for various connectors. RoHS-compliant and suitable for a wide range of industrial applications, it's an essential component for professional crimping tasks. Elevate your connectivity solutions with this high-quality product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F84-18-TL |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 18 mm, .71 in |
Material: | Copper |
Inside Diameter: | .23 in, 5.8 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF84-18-TL |
Outer Diameter mm: | 6.2 (mm) |
Finish Coating: | Tin-Plated |
Wire Strip Length mm: | 18 (mm) |
Insulation Material: | Non-Insulated |
Outer Diameter In: | 0.24 (In.) |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Wire Strip Length In: | 0.71 (In.) |
Color Code: | Metallic |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |