F87-18-C

Ferrule, non-insulated, 1 AWG wire range, 0.71(18.0mm) length.

Enhance the durability and efficiency of your wire connections with our non-insulated ferrule, designed for 1 AWG wire range. Crafted from high-quality copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance, even in high-temperature environments of up to 150°C (302°F). Measuring 0.71 inches in length and 0.41 inches in inside diameter, it offers a secure fit for your wiring needs. RoHS compliant for environmentally conscious practices, this ferrule is a must-have for professionals in various industries. Upgrade your crimp wire pins and ferrules collection with this essential connector for maximum performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F87-18-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:18 mm, .71 in
Material:Copper
Inside Diameter:10.5 mm, .41 in
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF87-18-C
Finish Coating:Tin-Plated
Color Code:Metallic
Outer Diameter In:0.43 (In.)
Wire Strip Length mm:18 (mm)
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Wire Strip Length In:0.71 (In.)
Insulation Material:Non-Insulated
Outer Diameter mm:10.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: