F87-25-C
Ferrule, non-insulated, 1 AWG wire range, 0.98(25.0mm) length.
Enhance your electrical connections with our non-insulated ferrule, designed for optimal performance with 1 AWG wires. Crafted from durable copper with a tin-plated finish, this ferrule ensures reliable conductivity and corrosion resistance. With a length of 0.98 inches (25.0mm) and an inside diameter of 0.41 inches (10.5mm), it is suitable for various applications. Operating flawlessly at temperatures up to 150°C (302°F), it guarantees efficiency and safety in demanding environments. RoHS compliant, this product aligns with environmental standards, making it a responsible choice for your projects. Upgrade your connectors with this high-quality ferrule, a essential component in your toolkit.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F87-25-C |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 25 mm, .98 in |
Material: | Copper |
Inside Diameter: | 10.5 mm, .41 in |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF87-25-C |
Wire Strip Length mm: | 25 (mm) |
Wire Strip Length In: | 0.98 (In.) |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Outer Diameter In: | 0.43 (In.) |
Finish Coating: | Tin-Plated |
Color Code: | Metallic |
Insulation Material: | Non-Insulated |
Outer Diameter mm: | 10.9 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |