F89-25-L

Ferrule, non-insulated, 2/0 AWG wire range, 0.98(25.0mm) length.

Enhance the efficiency and reliability of your electrical connections with our non-insulated ferrule. Designed for a 2/0 AWG wire range, this copper ferrule ensures secure termination with its tin-plated finish. With a maximum operating temperature of 150°C (302°F) and a length of 25mm (.98 in), it's perfect for various applications. Its RoHS compliance further guarantees its quality and environmental responsibility. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: Panduit F89-25-L
Maximum Operating Temperature: 150 °C, 302 °F
Overall Length: .98 in, 25 mm
Material: Copper
Inside Diameter: .49 in, 12.5 mm
Finish: Tin-Plated
Product: Ferrules
Product Type: Non-insulated Ferrules
SKU: PANF89-25-L
Color Code: Metallic
Wire Strip Length mm: 25 (mm)
Insulation Material: Non-Insulated
Outer Diameter mm: 13.3 (mm)
Outer Diameter In: 0.52 (In.)
Wire Strip Length In: 0.98 (In.)
Standards Met: DIN 46228 Part 1, CSA C22.2 No. 291-14
Finish Coating: Tin-Plated

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: