F93-32-Q

Ferrule, non-insulated, 350 kcmil wire range, 1.26 (32.0mm) Pin Length.

Enhance electrical connections with our non-insulated Ferrule, designed for optimal performance with 350 kcmil wire. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity in various applications. With a pin length of 1.26 inches and an inside diameter of .79 inches, it offers a secure fit. Operating at temperatures up to 150°C (302°F), it's ideal for demanding environments. Compliant with RoHS standards, this Ferrule guarantees both quality and environmental responsibility. Upgrade your wire connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F93-32-Q
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:1.26 in, 32 mm
Material:Copper
Pin Length:1.26 in, 32 mm
Inside Diameter:20 mm, .79 in
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF93-32-Q
Wire Strip Length In:1.26 (In.)
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Wire Strip Length mm:32 (mm)
Insulation Material:Non-Insulated
Finish Coating:Tin-Plated
Outer Diameter mm:21.2 (mm)
Outer Diameter In:0.83 (In.)
Color Code:Metallic

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: