FADC4X4

Heilind Number:PANFADC4X4
Manufacturer:Panduit
Manufacturer Number:FADC4X4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fitting that transitions from ADC's 4x4 FiberGuide Fiber Cable Management System to 4x4 Fiber-Duct System. Fitting has a black finish and is made from metal. Attachment hardware is included.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FADC4X4
Color:Black
Overall Width:125.5 mm, 4.94 in
Overall Height:105.7 mm, 4.16 in
Overall Length:108 mm, 4.25 in
Material:Metal
Fitting Type:Adapter
Product:Fiber Competitive Adapter Fittings
Product Type:FiberRunner Adapter
SKU:PANFADC4X4

Detailed Description

Ensure seamless transitions between ADC's 4x4 FiberGuide Fiber Cable Management System and the 4x4 Fiber-Duct™ System with this versatile fitting. Crafted from durable metal with a sleek black finish, it not only offers a secure connection but also adds a professional touch to your setup. Measuring 125.5mm in width, 105.7mm in height, and 108mm in length, this adapter is designed to effortlessly integrate into your existing infrastructure. Included attachment hardware guarantees easy installation. Part of the Fiber Competitive Adapter Fittings line, this FiberRunner Adapter is RoHS compliant, underlining our commitment to quality and environmental responsibility. Upgrade your fiber optic connectivity with this essential component.