FL12X12LG-A
Panduct® type FL flexible wiring duct, 12.5mm W x 12.5mm H, 19.7" length, flexible polypropylene, adhesive, light gray.
Enhance your cable management system with our Panduct® type FL flexible wiring duct. Crafted from durable polypropylene in a light gray hue, this 12.5mm W x 12.5mm H duct offers a sleek and efficient solution for organizing cables. Measuring 19.7" in length, it provides ample space for routing wires neatly. Featuring a convenient adhesive mount, installation is a breeze. The flexible design allows for easy maneuvering around corners and obstacles. RoHS compliant and made of high-quality materials, this duct ensures both performance and environmental responsibility. Perfect for a variety of applications, it's a must-have for any wiring project. Elevate your cable management with this versatile and reliable accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FL12X12LG-A |
Color: | Light Gray1 |
Mount Type: | Mounting Holes with Adhesive |
Overall Width: | .49 in, 12.4 mm |
Overall Height: | .49 in, 12.4 mm |
Overall Length: | 1.64 ft, .5 m |
Material: | Polyphenylene |
Slot Width: | .31 in, 7.9 mm |
Height: | 12.4 mm, .49 in |
Width: | 12.4 mm, 0.49 in |
Product Type: | Flexible Wiring Duct |
SKU: | PANFL12X12LG-A |
Supplier Product: | Wiring Duct |
Sub Brand: | Panduct® |
Wiring Duct Type: | FL |
Flammability Rating: | UL94V-2 |
Measurement System: | Metric |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |