FL25X25LG-A
Panduct® type FL flexible wiring duct, 25.0mm W x 25.0mm H, 19.7'' length, flexible polypropylene, adhesive, light gray.
Enhance cable organization with our Panduct® type FL flexible wiring duct. Designed for seamless installation, this duct features a 25.0mm width and height, with a convenient 19.7'' length for accommodating various cables. Crafted from durable polypropylene in a sleek light gray finish, it seamlessly blends with any environment. The integrated adhesive backing ensures secure mounting, while the inclusion of mounting holes provides added flexibility. RoHS compliant and constructed with eco-friendly materials, this duct offers a reliable solution for managing wiring systems effectively. Perfect for a range of applications, from commercial settings to residential projects, it's an essential component for maintaining a clutter-free and organized space.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FL25X25LG-A |
Color: | Light Gray1 |
Mount Type: | Mounting Holes with Adhesive |
Overall Width: | .98 in, 24.9 mm |
Overall Height: | .98 in, 24.9 mm |
Overall Length: | 1.64 ft, .5 m |
Material: | Polyphenylene |
Slot Width: | .31 in, 7.9 mm |
Height: | 24.9 mm, .98 in |
Width: | .98 in, 24.9 mm |
Product Type: | Flexible Wiring Duct |
SKU: | PANFL25X25LG-A |
Supplier Product: | Wiring Duct |
Wiring Duct Type: | FL |
Flammability Rating: | UL94V-2 |
Measurement System: | Metric |
Sub Brand: | Panduct® |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |