FLB

Used to support 2x2 and 4x4 Fiber-Ductâ„¢ Systems by attaching to a wall or the front or back of an equipment rack. Contains hardware for mounting channel to bracket.

Support your Fiber-Duct™ Systems with ease using our Fiber Routing Mounting Brackets & Hardware. Perfect for attaching to a wall or the front/back of an equipment rack, these brackets are essential for organizing and securing your network infrastructure. Made of durable steel in a vibrant yellow color, they provide both strength and visibility. With included hardware for easy installation, you can quickly and efficiently set up your cable management system. Measuring 2 inches in width, 114 millimeters in height, and 171.2 millimeters in length, these L Wall Mount brackets are versatile and practical. Ensure compliance with RoHS regulations while enhancing the functionality of your setup. A must-have for any professional wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FLB
Color:Yellow
Overall Width:2 in, 50.8 mm
Overall Height:4.49 in, 114 mm
Overall Length:6.74 in, 171.2 mm
Material:Steel
Product:Fiber Routing Mounting Brackets & Hardware
Product Type:L Wall Mount
SKU:PANFLB
Includes:(1) Bracket, (2) #10-32x1/2 Pan Head Slotted Machine Screws, (2) #10-32 Hex Machine Screw Nuts
Number of Pieces:5
Standards Met:Ul Listed To 2024A, Optical Fiber Cable Routing Assemblies UL Recognized (File No. E147128) Slotted Wall, Csa Certified (File No. 016446 0 000) Slotted Wall, Lp-CSISPEC-FD-1
Application:(1) Comprised Of Channel, Fittings, And Brackets Designed To Segregate, Route, And Protect Fiber Optic Cable And Copper Cabling. (2) It Is Suited For Data Center Applications Where Cable Is Routed From DistributionAreas To Equipment Cabinets Or Racks.
Finish Coating:Yellow Zinc Dichromate
Series Type:2x2 and 4x4 Fiber-Duct Brackets
Angle:90°
System Dimensions:2x2/4x4
For Use With:Equipment Rack

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: