FODPX24Y

Heilind Number:PANFODPX24Y
Manufacturer:Panduit
Manufacturer Number:FODPX24Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Indoor Distribution Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FODPX24Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Distribution
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFODPX24Y

Detailed Description

Elevate your networking infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless connectivity, this Distribution Cable boasts a maximum operating temperature of 70°C (158°F) and a durable construction that ensures reliable performance in a wide range of environments. With a data rate of 10 Gb/s and OM3 fiber type, it's optimized for high-speed transmission. The sleek black color adds a professional touch, making it ideal for both residential and commercial applications. Trust in this essential cable for efficient wire management and seamless Ethernet and Fiber Optic connectivity.