FODPX48Y

Heilind Number:PANFODPX48Y
Manufacturer:Panduit
Manufacturer Number:FODPX48Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 48 Fiber Indoor Distribution Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FODPX48Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Distribution
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFODPX48Y

Detailed Description

Elevate your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless connectivity in any environment, this Distribution Cable boasts a durable construction that can withstand temperatures ranging from -20°C to 70°C (-4°F to 158°F). Delivering blazing-fast data rates of up to 10 Gb/s, it is ideal for high-speed applications. The OM3 fiber type ensures optimal signal transmission, while the sleek black color adds a professional touch to your setup. Trust in this reliable solution for all your fiber optic cabling needs.