FODRX06Y

Heilind Number:PANFODRX06Y
Manufacturer:Panduit
Manufacturer Number:FODRX06Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 6 Fiber Indoor Distribution Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FODRX06Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Distribution
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFODRX06Y

Detailed Description

Enhance your connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable, designed for seamless data transmission in any environment. This Distribution Cable, in sleek black, is constructed with top-quality OM3 fiber for optimal signal integrity. With a maximum operating temperature of 70°C (158°F) and a minimum of -20°C (-4°F), it guarantees reliability in varying conditions. Supporting data rates of up to 10 Gb/s, it's perfect for high-speed networking applications. Elevate your wire management setup with this essential product, a must-have in any modern infrastructure.