FODRZ06Y

Heilind Number:PANFODRZ06Y
Manufacturer:Panduit
Manufacturer Number:FODRZ06Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 6 Fiber Indoor Distribution Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FODRZ06Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Distribution
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFODRZ06Y

Detailed Description

Elevate your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for efficient data transmission, this Distribution Cable boasts a maximum operating temperature of 70 °C (158 °F) and a minimum operating temperature of -20 °C (-4 °F), ensuring reliable performance in various environments. With a data rate of 10 Gb/s, it facilitates speedy and seamless communication. Crafted with OM4 fiber type and a durable construction, it guarantees optimal signal quality over long distances. The sleek black color adds a professional touch to your setup, making it a perfect choice for both residential and commercial applications. Trust in this Fiber Optic Cable for superior connectivity in your network infrastructure.