FOJDZ12

Heilind Number:PANFOJDZ12
Manufacturer:Panduit
Manufacturer Number:FOJDZ12
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

50um OM4 12 Fibers, Indoor/Outdoor DDJ cable, Riser (OFNR-LS), LSZH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOJDZ12
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-50 °C, -58 °F
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Dielectric Double Jacketed Fiber Cable
Cable Color:Black
SKU:PANFOJDZ12

Detailed Description

Enhance your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Engineered for reliability in extreme conditions, this Dielectric Double Jacketed Fiber Cable boasts a wide operating temperature range of -50°C to 70°C (-58°F to 158°F), making it ideal for both indoor and outdoor installations. With OM4 fiber type and a durable black jacket, it ensures seamless connectivity and protection against environmental factors. Upgrade your wire management system with this essential cable for efficient data transmission.