FOKRZ12

Heilind Number:PANFOKRZ12
Manufacturer:Panduit
Manufacturer Number:FOKRZ12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 12 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOKRZ12
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFOKRZ12

Detailed Description

Enhance connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable, designed for seamless data transmission in diverse environments. Engineered for durability and versatility, this tight buffered unarmored cable ensures reliable operation even in challenging conditions. With a fiber type of OM4, it delivers exceptional speed and efficiency, making it ideal for high-bandwidth applications. The black color seamlessly blends in with any setting, while its wide operating temperature range of -40°C to 80°C (-40°F to 176°F) ensures consistent performance. Upgrade your network infrastructure with our Indoor/Outdoor Tight Buffered Cable, a reliable solution for efficient data transfer.