FOKRZ24

Heilind Number:PANFOKRZ24
Manufacturer:Panduit
Manufacturer Number:FOKRZ24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 24 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOKRZ24
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFOKRZ24

Detailed Description

Enhance your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless operation in a range of environments, this black-colored cable features tight buffered unarmored construction, making it durable and reliable. With a fiber type of OM4, it ensures fast and efficient data transmission. Operating smoothly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it is suitable for various applications. Trust in this cable to deliver optimal performance for your Ethernet and fiber optic connectivity needs.