FOTNZ24

Heilind Number:PANFOTNZ24
Manufacturer:Panduit
Manufacturer Number:FOTNZ24
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 24 Fiber Outside Plant Non-Armored Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOTNZ24
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Dielectric
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant All-Dielectric Cable
Cable Color:Black
SKU:PANFOTNZ24

Detailed Description

Enhance your outdoor connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Engineered for durability, this all-dielectric cable features a robust construction that thrives in harsh environments, with a wide operating temperature range from -40°C to 70°C (-40°F to 158°F). Its OM4 fiber type ensures efficient data transmission, while the sleek black design not only blends seamlessly into outdoor settings but also offers easy identification. Ideal for outside plant applications, this cable guarantees reliable connectivity for your network infrastructure, making it a must-have for any outdoor installation project. Upgrade to superior performance and durability with our Fiber Optic Cable.