FOWNX12

Heilind Number:PANFOWNX12
Manufacturer:Panduit
Manufacturer Number:FOWNX12
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOWNX12
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant Armored Cable
Cable Color:Black
SKU:PANFOWNX12

Detailed Description

Elevate your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for outside plant installations, this armored cable ensures reliable connectivity in any environment. With a maximum operating temperature of 70 °C and a minimum of -40 °C, it offers durability and versatility for a wide range of applications. The OM3 fiber type guarantees fast data transmission, while the sleek black color adds a professional touch to your setup. Trust in our premium quality cable for seamless connectivity, even in harsh outdoor conditions.