| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR12TB58M |
| Color: | Black |
| Overall Width: | 2.26 in, 57.4 mm |
| Overall Height: | .86 in, 21.8 mm |
| Overall Length: | 21.52 in, 546.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Trapeze |
| SKU: | PANFR12TB58M |
FR12TB58M
| Heilind Number: | PANFR12TB58M |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR12TB58M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 12x4 system by spanning two threaded rod drops that are 18in apart. Can be installed from above or below. Bracket is secured to each threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16in nut driver on slide clamps, For 16mm threaded rod.
More >>Specifications
Detailed Description
Support your 12x4 system with ease using this trapeze bracket designed to span two threaded rod drops that are 18 inches apart. Whether installed from above or below, this black steel bracket ensures secure attachment with two nuts on each rod. Featuring pre-assembled slide clamps for quick assembly to channel, it streamlines the process with compatibility for 16mm threaded rods. With an overall width of 2.26 inches, height of 0.86 inches, and length of 21.52 inches, this Fiber Routing Mounting Bracket & Hardware essential offers efficient wire and cable management in your setup.

