| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6TRBE58M |
| Color: | Black |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .4 in, 10.2 mm |
| Overall Length: | 10 in, 254 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Existing Threaded Rod |
| SKU: | PANFR6TRBE58M |
FR6TRBE58M
| Heilind Number: | PANFR6TRBE58M |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6TRBE58M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems from existing threaded rod installations. Bracket is secured to threaded rod with two split nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps, For 16mm Threaded Rod.
More >>Specifications
Detailed Description
Support your 6x4 and 4x4 systems effortlessly with our Fiber Routing Mounting Bracket, designed for existing threaded rod installations. Crafted from durable steel in sleek black, this bracket features split nuts for secure attachment to the rod and pre-assembled slide clamps for quick assembly onto channels. Simply use a 7/16" nut driver on the slide clamps for easy installation. With an overall width of 2 inches, height of 0.4 inches, and length of 10 inches, this essential accessory ensures efficient wire and cable management in any setting, making it a must-have in the realm of fiber optic accessories and wiring duct tools.

