| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6TRBN58M |
| Color: | Black |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .4 in, 10.2 mm |
| Overall Length: | 10 in, 254 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | New Threaded Rod |
| SKU: | PANFR6TRBN58M |
FR6TRBN58M
| Heilind Number: | PANFR6TRBN58M |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6TRBN58M |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems from any new threaded rod installations. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps, For 16mm Threaded Rod.
More >>Specifications
Detailed Description
Support your 6x4 and 4x4 systems effortlessly with our Fiber Routing Mounting Brackets. Designed for new threaded rod installations, these brackets feature a secure attachment mechanism with two nuts. The pre-assembled slide clamps ensure quick assembly onto channel structures, while the 7/16" nut driver allows for easy installation. Crafted from durable steel in a sleek black finish, these brackets guarantee reliable support for your networking setup. Perfect for organizing and securing cables in a professional environment, they are a must-have accessory for efficient wire management. Elevate your connectivity infrastructure with these essential Fiber Optic Accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | PAN-OBS-20210317 - Obsolete some with replacements. Obsolescence of Network Infrastructure items. Thank you for your on-going support. LTB 7/1/21 | Download | |||

