| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRBC6X4BL |
| Color: | Black |
| Overall Height: | 111.8 mm, 4.4 in |
| Material: | ABS |
| Product: | Fiber Routing Couplers |
| Product Type: | Coupler |
| SKU: | PANFRBC6X4BL |
FRBC6X4BL
| Heilind Number: | PANFRBC6X4BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRBC6X4BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-assembled 6in x 4in QuikLock coupler quickly joins two sections of channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 3/8in nut driver to allow coupler to be removed if necessary, Black, 1 piece.
More >>Specifications
Detailed Description
Join channel sections effortlessly with our Pre-assembled 6in x 4in QuikLock™ Coupler. Designed for quick and convenient installation, this coupler eliminates the need for tightening bolts, ensuring a hassle-free setup. Crafted from durable ABS material in a sleek black finish, it not only offers reliable performance but also adds a touch of sophistication to your workspace. With a simple release mechanism that requires just a 3/8in nut driver, you can easily detach the coupler if needed. Perfect for fiber routing applications, this coupler is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

