| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FREC12X4BL |
| Color: | Black |
| Overall Width: | 13.79 in, 350.3 mm |
| Overall Height: | 5.28 in, 134.1 mm |
| Overall Length: | .94 in, 23.9 mm |
| Material: | ABS |
| Fitting Type: | End Cap Fitting |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | End Cap Fitting |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFREC12X4BL |
FREC12X4BL
Specifications
Detailed Description
Enhance your fiber routing system with our Black End Cap Fitting, designed for seamless cable management. Crafted from durable ABS material and featuring a snug fit for optimal performance, this essential component ensures precision and reliability in your network setup. With an overall width of 13.79 inches, height of 5.28 inches, and length of .94 inches, it perfectly accommodates your wiring needs. RoHS compliant and suitable for use with Rigid PVC channels, it guarantees both quality and environmental responsibility. Ideal for Fiber Routing Bends, Crosses, Tees, and more, this End Cap Fitting is a must-have accessory for efficient and organized connectivity solutions. Upgrade your setup today and experience the difference.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

