FRHC6BL6

Heilind Number:PANFRHC6BL6
Manufacturer:Panduit
Manufacturer Number:FRHC6BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optional snap-on hinged cover for channel FR6X4BL6. Hinge feature enables positioning of cover at angles between 30° and 90°.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRHC6BL6
Color:Black
Overall Width:19.8 mm, .78 in
Overall Height:172 mm, 6.77 in
Overall Length:1.8 m, 6 ft
Access Type:Hinged
Flammability Rating:94V-0
Product:Fiber Routing Channel & Covers
Product Type:Snap-On Hinged Cover
Channel Material:Rigid PVC
SKU:PANFRHC6BL6

Detailed Description

Enhance the functionality of your FR6X4BL6 channel with our snap-on hinged cover, designed for easy access and management of fiber routing. Crafted from durable black rigid PVC, this cover not only provides protection but also offers flexibility with its hinge feature, allowing for adjustable positioning between 30° and 90°. With a flammability rating of 94V-0, it ensures safety in any environment. Keep your wiring organized and secure with this essential accessory.