| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS4X4BL6NM |
| Color: | Black |
| Mount Type: | No Mounting Holes |
| Overall Width: | 107.7 mm, 4.24 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 107.7 mm, 4.24 in |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS4X4BL6NM |
FS4X4BL6NM
Specifications
Detailed Description
Enhance cable organization with our Panduct® type FS solid wall wiring duct. Designed for efficiency, this duct features a 4 W x 4 H dimension and a generous 6-foot length, ensuring ample space for cable management. Crafted from durable lead-free PVC in a sleek black finish, it seamlessly blends into any environment. With no mounting holes, installation is versatile and hassle-free. RoHS compliant, this product upholds environmental standards. Perfect for tidying up cables in any setting, from homes to offices, it's a must-have for streamlined wire management.

