| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS6X4BL6NM |
| Color: | Black |
| Mount Type: | No Mounting Holes |
| Overall Width: | 158.8 mm, 6.25 in |
| Overall Height: | 105.4 mm, 4.15 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 105.4 mm, 4.15 in |
| Width: | 158.8 mm, 6.25 in |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS6X4BL6NM |
FS6X4BL6NM
Specifications
Detailed Description
Enhance cable organization with our Panduct® type FS solid wall wiring duct. Designed for efficiency, this durable PVC duct measures 6 inches in width by 4 inches in height, with a generous 6-foot length for versatile installations. The sleek black finish adds a professional touch, while the absence of mounting holes allows for custom placement. Constructed from lead-free PVC, it prioritizes safety and compliance. Ideal for wire and cable management, this product ensures tidy and secure routing in any setting. Explore our range of Wiring Duct & Accessories for comprehensive solutions.

