| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS6X4LG6NM |
| Color: | Light Gray |
| Mount Type: | No Mounting Holes |
| Overall Width: | 158.8 mm, 6.25 in |
| Overall Height: | 105.4 mm, 4.15 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 105.4 mm, 4.15 in |
| Width: | 158.8 mm, 6.25 in |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS6X4LG6NM |
FS6X4LG6NM
Specifications
Detailed Description
Enhance your wiring organization with our Panduct® type FS solid wall wiring duct. Crafted from durable lead-free PVC in a sleek light gray hue, this 6' length duct features a spacious 6" width and 4" height, providing ample room for secure cable placement. With a focus on versatility, it comes without mounting holes, allowing for customizable installation. RoHS compliant and meticulously designed for optimal wire and cable management, this duct is a must-have for any professional setting. Upgrade your workspace with this essential product, part of our wide range of wire and cable management solutions.

