FSD72-8-D
The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #26 (0.14 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0 mm). The insulated ferrule is 0.41 (10.5 mm) long and has a wire strip length of 0.375 (9.5 mm). It comes in standard packages of 500.
Enhance your wire termination efficiency with our single wire DIN end sleeve insulated ferrule in gray. Featuring a convenient funnel entry, it ensures quick insertion and reduces installation costs. Designed for AWG #26 wire ferrules, it accommodates a maximum insulated wire diameter of 0.07 inches. Measuring 0.41 inches in length with a wire strip length of 0.375 inches, it offers precise connectivity. Crafted from copper with a durable tin-plated finish, this high-quality ferrule guarantees reliable performance. Operating at temperatures up to 105°C (221°F) and compliant with RoHS standards, it's both efficient and environmentally friendly. Perfect for various applications, this insulated ferrule is a must-have for your connectivity needs. Each package contains 500 standard units for your convenience. Elevate your wire termination process with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD72-8-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 12.5 mm, .49 in |
Material: | Copper |
Pin Length: | .31 in, 8 mm |
Inside Diameter: | .03 in, .8 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
Part Aliases: | FSD72-8-D.P100 |
SKU: | PANFSD72-8-D |
Wire Strip Length In: | 0.47 (In.) |
Finish Coating: | Tin-Plated |
Flammability Rating: | UL 94 HB |
Insulation Diameter In: | 0.07 (In.) |
Insulation Diameter mm: | 2 (mm) |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14 |
Insulation Material: | Polypropylene |
Wire Strip Length mm: | 11.9 (mm) |
Insulation Type: | Polypropylene |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |