F75-8-M

Ferrule, non-insulated, 22 - 20 AWG wire range, 0.31(8.0mm) length.

Enhance the efficiency and durability of your electrical connections with our non-insulated ferrules. Designed for 22-20 AWG wire, these copper ferrules feature a tin-plated finish for reliable conductivity. With a maximum operating temperature of 150°C, they are suitable for a variety of applications. The 8mm overall length and 1.1mm inside diameter make them versatile for use in different setups. ROHS compliant, these ferrules are a safe and eco-friendly choice for your projects. Upgrade your crimp wire pins with these high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F75-8-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.31 in, 8 mm
Material:Copper
Inside Diameter:.04 in, 1.1 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF75-8-M
Wire Strip Length In:0.31 (In.)
Color Code:Metallic
Outer Diameter In:0.05 (In.)
Wire Strip Length mm:8 (mm)
Insulation Material:Non-Insulated
Outer Diameter mm:1.2 (mm)
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Finish Coating:Tin-Plated

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: