FSHRB12-04S12C

Indoor-Outdoor Hybrid Powered Fiber Cable, Riser, 12 250μm Fibers, G.657.A2/B2, 4x12 AWG solid conductors

Enhance your connectivity with our innovative Indoor-Outdoor Hybrid Powered Fiber Cable. Designed for optimal performance, this riser cable features 12 250µm fibers, G.657.A2/B2 fiber type, and 4x12 AWG solid conductors, ensuring reliable data transmission. With a maximum operating temperature of 75°C and a minimum of -40°C, it's built to withstand various environmental conditions. The black cable color seamlessly blends into any setting, making it perfect for indoor and outdoor use. Elevate your network infrastructure with this cutting-edge solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSHRB12-04S12C
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:NA
Fiber Type:NA
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Hybrid Powered Fiber Cable
Cable Color:Black
SKU:PANFSHRB12-04S12C
Flammability Rating:Riser
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature F:140 (°F)
Number of Fibers:12
Maximum Installation Tension lb:300 (lb)
Standards Met:ISO/IEC 11801, EN 50173, ANSI/ICEA S-104-696, ANSI/TIA-568.3-D, GR-409, ITU G.657.A2/B2, UL 13, UL 444, RoHS Compliant
Minimum Installation Temperature F:-4 (°F)
Application:When used with PoE media converters, Hybrid Powered Fiber cables extend the distance that powered devices can be installed from the power source.
Outer Diameter In:0.48 (In.)
Maximum Installation Temperature C:60 (°C)
Bend Radius mm:122 (mm)
Environment:Indoor/Outdoor
Maximum Installation Tension N:1.335 (N)
Bend Radius In:4.8 (In.)
Sub Brand:Opti-Core
Resistance Properties:UV-Resistant
Outer Diameter mm:12.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: