FSKR996

Heilind Number:PANFSKR996
Manufacturer:Panduit
Manufacturer Number:FSKR996
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 96 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSKR996
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFSKR996

Detailed Description

Enhance your connectivity with our cutting-edge Indoor/Outdoor Tight Buffered Fiber Optic Cable. Designed for seamless performance in any environment, this cable boasts a sturdy construction with Tight Buffered Unarmored fibers, ensuring reliable data transmission. With a temperature range spanning from -40 °C to 80 °C (-40 °F to 176 °F), it's suitable for a wide range of applications. The black color coding not only adds a sleek touch but also aids in easy identification and installation. Whether for residential or commercial use, this OS2 fiber cable is the perfect choice for optimizing your network infrastructure. Trust in its quality, and experience uninterrupted connectivity like never before.