FSLR606

Heilind Number:PANFSLR606
Manufacturer:Panduit
Manufacturer Number:FSLR606
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

62.5um OM1 6 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLR606
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLR606

Detailed Description

Enhance your network connectivity with our advanced Indoor/Outdoor Fiber Optic Cable. Designed for optimal performance in diverse environments, this cable features a durable Tight Buffered construction with Interlocking Armor, ensuring reliable protection against external elements. Its OM1 fiber type guarantees high-speed data transmission, while the sleek black color adds a professional touch to your setup. With a wide operating temperature range from -40°C to 80°C (-40°F to 176°F), it offers unmatched versatility for various applications. Upgrade to this premium Fiber Optic Cable for seamless connectivity and enhanced network efficiency.