FSLR972

Heilind Number:PANFSLR972
Manufacturer:Panduit
Manufacturer Number:FSLR972
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 72 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSLR972
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Cable with Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFSLR972

Detailed Description

Enhance your network infrastructure with our Indoor/Outdoor Tight Buffered Cable featuring Interlocking Armored construction. Engineered for durability and performance, this OS2 fiber optic cable ensures reliable connectivity in a wide range of environments. With a maximum operating temperature of 80°C (176°F) and a minimum of -40°C (-40°F), it is ideal for both indoor and outdoor use. The sleek black design not only blends seamlessly with any setup but also provides added protection. Upgrade your wire management system with this essential component for seamless data transmission.