FSPP912Y

Heilind Number:PANFSPP912Y
Manufacturer:Panduit
Manufacturer Number:FSPP912Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 12 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSPP912Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Black
SKU:PANFSPP912Y

Detailed Description

Enhance connectivity in both indoor and outdoor environments with our Indoor/Outdoor Fiber Optic Cable. Designed for maximum durability, this interlocking armored cable ensures reliable performance even in harsh conditions. With a fiber type of OS2, it guarantees high-speed data transmission with minimal signal loss. The sleek black color seamlessly blends into any setting, while its wide operating temperature range of -40°C to 75°C (-40°F to 167°F) makes it suitable for diverse applications. Upgrade your network infrastructure with this premium cable for seamless and efficient data transmission.